30 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498030.MXM6

DigiKey Part Number
0498030.MXM6-ND
Manufacturer
Manufacturer Product Number
0498030.MXM6
Description
FUSE AUTO 30A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
4200.0
Part Status
Active
Approval Agency
UR
Mounting Type
Bolt Mount
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
2.06 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 217
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,69000 Kč60,69 Kč
550,34600 Kč251,73 Kč
1046,44500 Kč464,45 Kč
5038,53260 Kč1 926,63 Kč
10035,54400 Kč3 554,40 Kč
25031,93228 Kč7 983,07 Kč
50029,43170 Kč14 715,85 Kč
1 00027,11340 Kč27 113,40 Kč
5 00026,18149 Kč130 907,45 Kč
Manufacturers Standard Package
Unit Price without VAT:60,69000 Kč
Unit Price with VAT:73,43490 Kč