
DZ5CE025 | |
|---|---|
DigiKey Part Number | 4008-DZ5CE025-ND |
Manufacturer | |
Manufacturer Product Number | DZ5CE025 |
Description | CABLE END 14AWG DZ5 +OPTIONS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | DZ5CE025 Models |
Category | Insulation Insulated |
Manufacturer Schneider Electric | Size 14 AWG (2.50mm²) |
Series | Length - Overall 14.00mm |
Packaging Box | Length - Pin 8.00mm |
Part Status Active | Color Gray |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |





