
DZ5CE010 | |
|---|---|
DigiKey Part Number | 4008-DZ5CE010-ND |
Manufacturer | |
Manufacturer Product Number | DZ5CE010 |
Description | CABLE END 18AWG DZ5 +OPTIONS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | DZ5CE010 Models |
Category | Insulation Insulated |
Manufacturer Schneider Electric | Size 18 AWG (1.00mm²) |
Series | Length - Overall 14.00mm |
Packaging Box | Length - Pin 8.00mm |
Part Status Active | Color Red |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |









