Gray Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ5CE025

DigiKey Part Number
4008-AZ5CE025-ND
Manufacturer
Manufacturer Product Number
AZ5CE025
Description
CONN FERRULE 14AWG GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
AZ5CE025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Schneider Electric
Size
14 AWG (2.50mm²)
Series
Length - Overall
14.00mm
Packaging
Box
Length - Pin
8.00mm
Part Status
Active
Color
Gray
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 955
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč