Parametric Equivalent

9019330000 | |
|---|---|
DigiKey Part Number | 9019330000-ND |
Manufacturer | |
Manufacturer Product Number | 9019330000 |
Description | CONN FERRULE DIN 2AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size 2 AWG (35.00mm²) |
Packaging Bulk | Length - Overall 39.00mm |
Part Status Active | Length - Pin 25.00mm |
Type Single Wire | Color Red |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11251350 | American Electrical Inc. | 0 | 11251350-ND | 19,38120 Kč | Parametric Equivalent |
| 2860.0 | Conta-Clip, Inc. | 0 | 2080-2860.0-ND | 23,92520 Kč | Parametric Equivalent |
| 3200713 | Phoenix Contact | 40 | 277-15258-ND | 49,14000 Kč | Parametric Equivalent |
| FID0225 | Altech Corporation | 0 | 1920-FID0225-ND | 635,81940 Kč | Parametric Equivalent |
| FSD86-25-L | Panduit Corp | 0 | 298-14507-ND | 56,48000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 16,35320 Kč | 408,83 Kč |
| 50 | 15,56800 Kč | 778,40 Kč |
| 100 | 14,82460 Kč | 1 482,46 Kč |
| 250 | 13,89564 Kč | 3 473,91 Kč |
| 500 | 13,23168 Kč | 6 615,84 Kč |
| 1 000 | 12,59985 Kč | 12 599,85 Kč |
| 2 500 | 11,81096 Kč | 29 527,40 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |






