Parametric Equivalent



FSD86-25-L | |
|---|---|
DigiKey Part Number | 298-14507-ND |
Manufacturer | |
Manufacturer Product Number | FSD86-25-L |
Description | CONN FERRULE DIN 2AWG RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 2 AWG (35.00mm²) |
Series | Length - Overall 39.00mm |
Packaging Bulk | Length - Pin 25.00mm |
Part Status Active | Color Red |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11251350 | American Electrical Inc. | 0 | 11251350-ND | 19,38120 Kč | Parametric Equivalent |
| 2860.0 | Conta-Clip, Inc. | 0 | 2080-2860.0-ND | 23,92520 Kč | Parametric Equivalent |
| 3200713 | Phoenix Contact | 40 | 277-15258-ND | 49,14000 Kč | Parametric Equivalent |
| 9019330000 | Weidmüller | 0 | 9019330000-ND | 20,58000 Kč | Parametric Equivalent |
| FID0225 | Altech Corporation | 0 | 1920-FID0225-ND | 635,81940 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 52,62100 Kč | 526,21 Kč |
| 25 | 51,13440 Kč | 1 278,36 Kč |
| 50 | 50,02980 Kč | 2 501,49 Kč |
| 100 | 48,95050 Kč | 4 895,05 Kč |
| 250 | 47,55712 Kč | 11 889,28 Kč |
| 500 | 46,52820 Kč | 23 264,10 Kč |
| 1 000 | 45,52093 Kč | 45 520,93 Kč |
| 2 500 | 44,22078 Kč | 110 551,95 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |








