Parametric Equivalent
Parametric Equivalent

FID0225 | |
|---|---|
DigiKey Part Number | 1920-FID0225-ND |
Manufacturer | |
Manufacturer Product Number | FID0225 |
Description | WIRE CONNECTOR, 2AWG/35.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 2 AWG (35.00mm²) |
Packaging Bulk | Length - Overall 39.00mm |
Part Status Active | Length - Pin 25.00mm |
Type Single Wire | Color Red |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11251350 | American Electrical Inc. | 0 | 11251350-ND | 19,38120 Kč | Parametric Equivalent |
| 2860.0 | Conta-Clip, Inc. | 0 | 2080-2860.0-ND | 23,92520 Kč | Parametric Equivalent |
| 3200713 | Phoenix Contact | 40 | 277-15258-ND | 49,14000 Kč | Parametric Equivalent |
| 9019330000 | Weidmüller | 0 | 9019330000-ND | 20,58000 Kč | Parametric Equivalent |
| FSD86-25-L | Panduit Corp | 0 | 298-14507-ND | 56,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 635,81940 Kč | 31 790,97 Kč |
| Unit Price without VAT: | 635,81940 Kč |
|---|---|
| Unit Price with VAT: | 769,34147 Kč |





