Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200713

DigiKey Part Number
277-15258-ND
Manufacturer
Manufacturer Product Number
3200713
Description
CONN FERRULE DIN 2AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200713 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
2 AWG (35.00mm²)
Packaging
Bulk
Length - Overall
39.00mm
Part Status
Active
Length - Pin
25.00mm
Type
Single Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11251350American Electrical Inc.011251350-ND0,78440 KčParametric Equivalent
9019330000Weidmüller09019330000-ND0,83000 KčParametric Equivalent
In-Stock: 40
Factory Stock: 49 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč