
3201071 | |
|---|---|
DigiKey Part Number | 277-15259-ND |
Manufacturer | |
Manufacturer Product Number | 3201071 |
Description | CONN FERRULE W TYPE 2AWG BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Beige Wire Ferrule Connector W 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3201071 Models |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Style W |
Series | Size 2 AWG (35.00mm²) |
Packaging Bulk | Length - Overall 30.00mm |
Part Status Active | Length - Pin 16.00mm |
Type Single Wire | Color Beige |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11162350 | American Electrical Inc. | 0 | 11162350-ND | 19,38120 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |




