11251350 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 23,92520 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 49,14000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 50
Unit Price: 20,58000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 635,81940 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 56,48000 Kč
Datasheet
Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11251350

DigiKey Part Number
11251350-ND
Manufacturer
Manufacturer Product Number
11251350
Description
CONN FERRULE DIN 2AWG RED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
2 AWG (35.00mm²)
Length - Overall
39.00mm
Length - Pin
25.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 42
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5019,38120 Kč969,06 Kč
Unit Price without VAT:19,38120 Kč
Unit Price with VAT:23,45125 Kč