


F89-32-L | |
|---|---|
DigiKey Part Number | 298-14479-ND |
Manufacturer | |
Manufacturer Product Number | F89-32-L |
Description | CONN FERRULE 2/0AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 2/0 AWG (70.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Panduit Corp | Size 2/0 AWG (70.00mm²) |
Packaging Bulk | Length - Overall 32.00mm |
Part Status Active | Base Product Number |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,44000 Kč | 103,44 Kč |
| 10 | 96,26900 Kč | 962,69 Kč |
| 25 | 93,54120 Kč | 2 338,53 Kč |
| 50 | 91,52220 Kč | 4 576,11 Kč |
| 100 | 89,54730 Kč | 8 954,73 Kč |
| 250 | 86,99412 Kč | 21 748,53 Kč |
| 500 | 85,10880 Kč | 42 554,40 Kč |
| 1 000 | 83,26246 Kč | 83 262,46 Kč |
| 2 500 | 80,87896 Kč | 202 197,40 Kč |
| Unit Price without VAT: | 103,44000 Kč |
|---|---|
| Unit Price with VAT: | 125,16240 Kč |





