9004420000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 8 554
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 14 656
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 2,89688 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 5,46000 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 996,77506 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 215,64950 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 14,70000 Kč
Datasheet
Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9004420000

DigiKey Part Number
281-5060-ND
Manufacturer
Manufacturer Product Number
9004420000
Description
CONN FERRL DIN 2X16AWG BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
Two x 16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
16.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Two Wire
Color
Black
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9037470000Weidmüller8 554281-5163-ND3,36000 KčParametric Equivalent
1381015American Electrical Inc.14 656288-1129-ND2,94000 KčParametric Equivalent
2777.0Altech Corporation02777.0-ND4,62000 KčParametric Equivalent
2777.0Conta-Clip, Inc.02080-2777.0-ND2,89688 KčParametric Equivalent
2777.0/100Altech Corporation01920-1818-ND5,46000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,81400 Kč28,14 Kč
252,62880 Kč65,72 Kč
502,50300 Kč125,15 Kč
1002,38120 Kč238,12 Kč
2502,23252 Kč558,13 Kč
5002,12542 Kč1 062,71 Kč
1 0002,02379 Kč2 023,79 Kč
2 5001,89679 Kč4 741,98 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč