8876370030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8876370030

DigiKey Part Number
8876370030-ND
Manufacturer
Manufacturer Product Number
8876370030
Description
IE-FM5Z2VO0003MST0ST0X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST To ST 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
1st Connector
ST
2nd Connector
ST
Cable Diameter
0.14" (3.6mm)
Cable Type
Twin Zip
Features
IP20, Zipcord
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode, GOF, OM2
Ratings
-
Bend Radius
60mm
Color - Cable
Orange
Color - Connectors
Black, Red
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-5°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 339,41000 Kč1 339,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 339,41000 Kč
Unit Price with VAT:1 620,68610 Kč