
8564060000 | |
|---|---|
DigiKey Part Number | 8564060000-ND |
Manufacturer | |
Manufacturer Product Number | 8564060000 |
Description | FBCON PA CG/M12 1WAY DISTRIB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Gray | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Aluminum | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 682,61000 Kč | 2 682,61 Kč |
| 10 | 2 429,08600 Kč | 24 290,86 Kč |
| 25 | 2 334,94160 Kč | 58 373,54 Kč |
| 50 | 2 266,13780 Kč | 113 306,89 Kč |
| Unit Price without VAT: | 2 682,61000 Kč |
|---|---|
| Unit Price with VAT: | 3 245,95810 Kč |










