



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 630mA | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 795,40000 Kč | 4 795,40 Kč |
| 5 | 3 974,74600 Kč | 19 873,73 Kč |
| 10 | 3 664,06800 Kč | 36 640,68 Kč |
| 50 | 3 027,07840 Kč | 151 353,92 Kč |
| Unit Price without VAT: | 4 795,40000 Kč |
|---|---|
| Unit Price with VAT: | 5 802,43400 Kč |










