Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M23 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 100V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 366,98600 Kč | 1 834,93 Kč |
| Unit Price without VAT: | 366,98600 Kč |
|---|---|
| Unit Price with VAT: | 444,05306 Kč |











