
AC3200JHU | |
|---|---|
DigiKey Part Number | 381-2867-ND |
Manufacturer | |
Manufacturer Product Number | AC3200JHU |
Description | FAN AXIAL115/230VAC 92X72MM IP65 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Square - 92mm L x 92mm H Ball 84.8 CFM (2.37m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 72.00mm | |
Air Flow | 84.8 CFM (2.37m³/min) | |
Static Pressure | 1.044 in H2O (260.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Dual Voltage | |
Noise | 55.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CCC, CE, CSA, UL, VDE | |
Weight | 0.717 lb (325.22 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 753,18000 Kč | 3 753,18 Kč |
| 10 | 3 026,48400 Kč | 30 264,84 Kč |
| 36 | 2 810,26722 Kč | 101 169,62 Kč |
| Unit Price without VAT: | 3 753,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 541,34780 Kč |








