Circuit Breaker Magnetic (Hydraulic Delay) 2A AC 80 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 2A AC 80 V DC Lever DIN Rail
9926251902
9926251902
Circuit Breaker Basics - Another Teaching Moment

7940102625

DigiKey Part Number
281-7940102625-ND
Manufacturer
Manufacturer Product Number
7940102625
Description
CIR BRKR MAG-HYDR 2A 80VDC LEVER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 2A AC 80 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
2A
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
UL489A, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Factory Stock: 264
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 003,07000 Kč1 003,07 Kč
5832,06600 Kč4 160,33 Kč
10767,51900 Kč7 675,19 Kč
50635,44140 Kč31 772,07 Kč
100594,20770 Kč59 420,77 Kč
Unit Price without VAT:1 003,07000 Kč
Unit Price with VAT:1 213,71470 Kč