2663370000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 195,52000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 315
Unit Price: 720,33000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 50
Unit Price: 447,31000 Kč
Datasheet
2663370000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2663370000

DigiKey Part Number
281-2663370000-ND
Manufacturer
Manufacturer Product Number
2663370000
Description
FEED-THROUGH TERMINAL BLOCK, PUS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige, Blue 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
80.0mm
Termination Style
Push In, Spring
Current - IEC
150 A
Voltage - IEC
1000V
Current - UL
175 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
8 AWG
Wire Gauge or Range - mm²
10-70mm²
Features
-
Color
Beige, Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 234,46000 Kč2 234,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2 234,46000 Kč
Unit Price with VAT:2 703,69660 Kč