2663310000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2663310000

DigiKey Part Number
281-2663310000-ND
Manufacturer
Manufacturer Product Number
2663310000
Description
FEED-THROUGH TERMINAL BLOCK, PUS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige, Black, Yellow 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
80.0mm
Termination Style
Push In, Spring
Current - IEC
150 A
Voltage - IEC
1000V
Current - UL
175 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
8 AWG
Wire Gauge or Range - mm²
10-70mm²
Features
-
Color
Beige, Black, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 142,13000 Kč3 142,13 Kč
Manufacturers Standard Package
Unit Price without VAT:3 142,13000 Kč
Unit Price with VAT:3 801,97730 Kč