
T2020011010-000 | |
|---|---|
DigiKey Part Number | A133625-ND |
Manufacturer | |
Manufacturer Product Number | T2020011010-000 |
Description | DDM-1.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2020011010-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,47000 Kč | 53,47 Kč |
| 10 | 45,48900 Kč | 454,89 Kč |
| 25 | 42,63880 Kč | 1 065,97 Kč |
| 50 | 40,60120 Kč | 2 030,06 Kč |
| 100 | 38,66040 Kč | 3 866,04 Kč |
| 300 | 35,77517 Kč | 10 732,55 Kč |
| 500 | 34,50810 Kč | 17 254,05 Kč |
| 1 000 | 32,86179 Kč | 32 861,79 Kč |
| 2 500 | 30,80592 Kč | 77 014,80 Kč |
| Unit Price without VAT: | 53,47000 Kč |
|---|---|
| Unit Price with VAT: | 64,69870 Kč |











