
2183111022 | |
|---|---|
DigiKey Part Number | 900-2183111022-ND |
Manufacturer | |
Manufacturer Product Number | 2183111022 |
Description | MINI-FIT SIGMA 2CKT R-S 3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2183111022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,20000 Kč | 80,20 Kč |
| 10 | 68,18100 Kč | 681,81 Kč |
| 25 | 63,89920 Kč | 1 597,48 Kč |
| 50 | 60,84720 Kč | 3 042,36 Kč |
| 100 | 57,94010 Kč | 5 794,01 Kč |
| 250 | 54,31152 Kč | 13 577,88 Kč |
| 500 | 51,71986 Kč | 25 859,93 Kč |
| 1 000 | 49,25237 Kč | 49 252,37 Kč |
| 2 500 | 46,17191 Kč | 115 429,77 Kč |
| Unit Price without VAT: | 80,20000 Kč |
|---|---|
| Unit Price with VAT: | 97,04200 Kč |











