
7000-17061-2950500 | |
|---|---|
DigiKey Part Number | 5088-7000-17061-2950500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-17061-2950500 |
Description | CBL 8POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 887,13000 Kč | 1 887,13 Kč |
| 10 | 1 588,41200 Kč | 15 884,12 Kč |
| 25 | 1 483,90720 Kč | 37 097,68 Kč |
| 50 | 1 409,67640 Kč | 70 483,82 Kč |
| 100 | 1 339,34840 Kč | 133 934,84 Kč |
| Unit Price without VAT: | 1 887,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 283,42730 Kč |











