2663380000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2663380000

DigiKey Part Number
281-2663380000-ND
Manufacturer
Manufacturer Product Number
2663380000
Description
FEED-THROUGH TERMINAL BLOCK, PUS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige, Black, Yellow 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
80.0mm
Termination Style
Push In, Spring
Current - IEC
150 A
Voltage - IEC
1000V
Current - UL
175 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
8 AWG
Wire Gauge or Range - mm²
10-70mm²
Features
-
Color
Beige, Black, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 259,30000 Kč2 259,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 259,30000 Kč
Unit Price with VAT:2 733,75300 Kč