
2005730000 | |
|---|---|
DigiKey Part Number | 281-2005730000-ND |
Manufacturer | |
Manufacturer Product Number | 2005730000 |
Description | TM-I 12 MM RT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.16" W x 0.47" L (4.0mm x 12.0mm) Red Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.16" W x 0.47" L (4.0mm x 12.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Red | |
Material | Polyester | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,24223 Kč | 6 484,46 Kč |
| Unit Price without VAT: | 3,24223 Kč |
|---|---|
| Unit Price with VAT: | 3,92310 Kč |










