


0451451010 | |
|---|---|
DigiKey Part Number | 900-0451451010-ND |
Manufacturer | |
Manufacturer Product Number | 0451451010 |
Description | R SQUBA 10 CIRCUIT 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0451451010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.071" (1.80mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,54000 Kč | 295,54 Kč |
| 10 | 251,11600 Kč | 2 511,16 Kč |
| 25 | 235,39560 Kč | 5 884,89 Kč |
| 50 | 224,15720 Kč | 11 207,86 Kč |
| 100 | 213,46280 Kč | 21 346,28 Kč |
| 250 | 200,10844 Kč | 50 027,11 Kč |
| 500 | 190,56814 Kč | 95 284,07 Kč |
| 1 000 | 181,48439 Kč | 181 484,39 Kč |
| Unit Price without VAT: | 295,54000 Kč |
|---|---|
| Unit Price with VAT: | 357,60340 Kč |










