
3S7A_1209S1U | |
|---|---|
DigiKey Part Number | 3182-3S7A_1209S1U-ND |
Manufacturer | |
Manufacturer Product Number | 3S7A_1209S1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,77000 Kč | 175,77 Kč |
| 5 | 169,28400 Kč | 846,42 Kč |
| 10 | 166,54800 Kč | 1 665,48 Kč |
| 25 | 162,98600 Kč | 4 074,65 Kč |
| 50 | 160,34200 Kč | 8 017,10 Kč |
| 100 | 157,73610 Kč | 15 773,61 Kč |
| 250 | 154,35208 Kč | 38 588,02 Kč |
| 500 | 151,83618 Kč | 75 918,09 Kč |
| Unit Price without VAT: | 175,77000 Kč |
|---|---|
| Unit Price with VAT: | 212,68170 Kč |










