MFG_3RA21100AA151AK6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA21101DA151AP0

DigiKey Part Number
3473-3RA21101DA151AP0-ND
Manufacturer
Manufacturer Product Number
3RA21101DA151AP0
Description
STARTER DOL S00 2.2-3.2A 230VAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 230VAC Supply 2.7A 690V Load
Datasheet
 Datasheet
EDA/CAD Models
3RA21101DA151AP0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
690V
Current - Output
2.7A
Wattage - Load
1490 W
Voltage - Supply
230VAC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 438,10000 Kč8 438,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8 438,10000 Kč
Unit Price with VAT:10 210,10100 Kč