



2202-3208 | |
|---|---|
DigiKey Part Number | 2946-2202-3208-ND |
Manufacturer | |
Manufacturer Product Number | 2202-3208 |
Description | TRIPLE DECK TERM BLOCK WITH PUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-3208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3; Connected | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,63000 Kč | 413,63 Kč |
| 10 | 295,41600 Kč | 2 954,16 Kč |
| 25 | 263,52080 Kč | 6 588,02 Kč |
| 50 | 244,50420 Kč | 12 225,21 Kč |
| 100 | 229,26820 Kč | 22 926,82 Kč |
| 250 | 213,90084 Kč | 53 475,21 Kč |
| 500 | 205,16846 Kč | 102 584,23 Kč |
| 1 000 | 198,38657 Kč | 198 386,57 Kč |
| Unit Price without VAT: | 413,63000 Kč |
|---|---|
| Unit Price with VAT: | 500,49230 Kč |










