2202-3207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2202-3207
2202-3207
2202-3207

2202-3207

DigiKey Part Number
2946-2202-3207-ND
Manufacturer
Manufacturer Product Number
2202-3207
Description
TRIPLE DECK TERM BLOCK WITH PUSH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Ground, Earth Green, Yellow 12-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-3207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
6
Number of Levels
3; Connected
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-18 AWG
Wire Gauge or Range - mm²
0.75-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1575,72000 Kč575,72 Kč
10413,65400 Kč4 136,54 Kč
25370,94320 Kč9 273,58 Kč
50345,69580 Kč17 284,79 Kč
100325,57610 Kč32 557,61 Kč
250305,38500 Kč76 346,25 Kč
500293,95272 Kč146 976,36 Kč
Manufacturers Standard Package
Unit Price without VAT:575,72000 Kč
Unit Price with VAT:696,62120 Kč