



2202-3209 | |
|---|---|
DigiKey Part Number | 2946-2202-3209-ND |
Manufacturer | |
Manufacturer Product Number | 2202-3209 |
Description | TRIPLE DECK TERM BLOCK WITH PUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Blue 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-3209 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3; Connected | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,63000 Kč | 425,63 Kč |
| 10 | 304,06700 Kč | 3 040,67 Kč |
| 25 | 271,35120 Kč | 6 783,78 Kč |
| 50 | 251,86740 Kč | 12 593,37 Kč |
| 100 | 236,26310 Kč | 23 626,31 Kč |
| 250 | 220,53076 Kč | 55 132,69 Kč |
| 500 | 211,59460 Kč | 105 797,30 Kč |
| 1 000 | 204,65442 Kč | 204 654,42 Kč |
| Unit Price without VAT: | 425,63000 Kč |
|---|---|
| Unit Price with VAT: | 515,01230 Kč |











