
1877610000 | |
|---|---|
DigiKey Part Number | 281-1877610000TR-ND - Tape & Reel (TR) 281-1877610000CT-ND - Cut Tape (CT) 281-1877610000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1877610000 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle, Under Board | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,04000 Kč | 125,04 Kč |
| 10 | 88,73800 Kč | 887,38 Kč |
| 25 | 77,92280 Kč | 1 948,07 Kč |
| 50 | 71,24400 Kč | 3 562,20 Kč |
| 100 | 65,76780 Kč | 6 576,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 335 | 45,03970 Kč | 15 088,30 Kč |
| 670 | 42,64081 Kč | 28 569,34 Kč |
| 1 005 | 41,48385 Kč | 41 691,27 Kč |
| 1 675 | 40,24576 Kč | 67 411,65 Kč |
| 2 345 | 39,54710 Kč | 92 737,95 Kč |
| 3 350 | 38,89561 Kč | 130 300,29 Kč |
| Unit Price without VAT: | 125,04000 Kč |
|---|---|
| Unit Price with VAT: | 151,29840 Kč |














