




14110813001000 | |
|---|---|
DigiKey Part Number | 1195-3651-2-ND - Tape & Reel (TR) 1195-3651-1-ND - Cut Tape (CT) 1195-3651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14110813001000 |
Description | TERM BLOCK HDR 8POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14110813001000 Models |
Category | Mounting Type Surface Mount |
Manufacturer HARTING | Current - UL 6 A |
Series | Voltage - UL 160 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Features Board Guide, Pick and Place Cap |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation Vertical | Insulation Height 0.254" (6.45mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 51,38200 Kč | 513,82 Kč |
| 100 | 43,66530 Kč | 4 366,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,61448 Kč | 19 307,24 Kč |
| 1 000 | 36,70198 Kč | 36 701,98 Kč |
| 1 500 | 35,78227 Kč | 53 673,40 Kč |
| 2 500 | 34,79948 Kč | 86 998,70 Kč |
| 3 500 | 34,24606 Kč | 119 861,21 Kč |
| 5 000 | 33,73010 Kč | 168 650,50 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |








