
MHRJJ44NFRA | |
|---|---|
DigiKey Part Number | 4672-MHRJJ44NFRA-ND |
Manufacturer | |
Manufacturer Product Number | MHRJJ44NFRA |
Description | 4P4C SOCKET RIGHT ANGLE NO FLANG |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 25 | 17,31080 Kč | 432,77 Kč |
| 50 | 16,48340 Kč | 824,17 Kč |
| 140 | 15,32707 Kč | 2 145,79 Kč |
| 280 | 14,59436 Kč | 4 086,42 Kč |
| 560 | 13,89730 Kč | 7 782,49 Kč |
| 1 120 | 13,23362 Kč | 14 821,65 Kč |
| 2 520 | 12,49773 Kč | 31 494,28 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |







