



6-1825011-2 | |
|---|---|
DigiKey Part Number | 450-1566-ND |
Manufacturer | |
Manufacturer Product Number | 6-1825011-2 |
Description | SWITCH SLIDE 6PDT 0.4VA 20V |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 6PDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6-1825011-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | 6PDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.79mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 950gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,93000 Kč | 574,93 Kč |
| 20 | 448,66450 Kč | 8 973,29 Kč |
| 40 | 424,63725 Kč | 16 985,49 Kč |
| 100 | 396,35610 Kč | 39 635,61 Kč |
| 260 | 371,02819 Kč | 96 467,33 Kč |
| 500 | 356,02570 Kč | 178 012,85 Kč |
| Unit Price without VAT: | 574,93000 Kč |
|---|---|
| Unit Price with VAT: | 695,66530 Kč |







