3240764
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240764

DigiKey Part Number
3240764-ND
Manufacturer
Manufacturer Product Number
3240764
Description
CBL TIE LOCKING TRANS 11.42"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Transparent 0.189" (4.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
11.5"
Bundle Diameter
-
Width
0.189" (4.80mm)
Length - Actual
0.951' (290.00mm, 11.42")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Material
Polyamide (PA66), Nylon 6/6
Color
Transparent
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,95700 Kč9,57 Kč
250,90720 Kč22,68 Kč
500,86140 Kč43,07 Kč
1000,82390 Kč82,39 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč