3 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNK905303R0000

DigiKey Part Number
2109-1SNK905303R0000-ND
Manufacturer
Manufacturer Product Number
1SNK905303R0000
Description
AUT SNK ACCESSORIES
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
1SNK905303R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
3
Pitch
0.205" (5.20mm)
Style
Flat Pins
For Use With/Related Products
SNK, ZK and SNK, ZS Series
Contact Material
-
Contact Finish
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1046,59500 Kč465,95 Kč
2540,67720 Kč1 016,93 Kč
5036,93540 Kč1 846,77 Kč
10033,81730 Kč3 381,73 Kč
25030,55124 Kč7 637,81 Kč
50028,63960 Kč14 319,80 Kč
1 00027,12522 Kč27 125,22 Kč
5 00024,76252 Kč123 812,60 Kč
Manufacturers Standard Package
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč