



AV2520E712Q04 | |
|---|---|
DigiKey Part Number | 450-2511-ND |
Manufacturer | |
Manufacturer Product Number | AV2520E712Q04 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,49000 Kč | 575,49 Kč |
| 10 | 496,53500 Kč | 4 965,35 Kč |
| 25 | 468,12680 Kč | 11 703,17 Kč |
| 50 | 447,67860 Kč | 22 383,93 Kč |
| 100 | 428,08760 Kč | 42 808,76 Kč |
| 300 | 398,70607 Kč | 119 611,82 Kč |
| 500 | 385,70954 Kč | 192 854,77 Kč |
| Unit Price without VAT: | 575,49000 Kč |
|---|---|
| Unit Price with VAT: | 696,34290 Kč |










