
1784040001 | |
|---|---|
DigiKey Part Number | 281-4770-ND |
Manufacturer | |
Manufacturer Product Number | 1784040001 |
Description | CONN PLUG MALE 3POS TIN IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 32V | |
Cable Opening | 0.126" ~ 0.213" (3.20mm ~ 5.40mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Copper Zinc | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,50000 Kč | 250,50 Kč |
| 10 | 212,94900 Kč | 2 129,49 Kč |
| 25 | 199,60440 Kč | 4 990,11 Kč |
| 50 | 190,07120 Kč | 9 503,56 Kč |
| 100 | 181,00180 Kč | 18 100,18 Kč |
| 250 | 169,67544 Kč | 42 418,86 Kč |
| 500 | 161,58438 Kč | 80 792,19 Kč |
| 1 000 | 153,88222 Kč | 153 882,22 Kč |
| Unit Price without VAT: | 250,50000 Kč |
|---|---|
| Unit Price with VAT: | 303,10500 Kč |










