
1751801687 | |
|---|---|
DigiKey Part Number | 281-1751801687-ND |
Manufacturer | |
Manufacturer Product Number | 1751801687 |
Description | THM MT30X 38/19 GE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 1.496" (38.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 883,27000 Kč | 6 883,27 Kč |
| Unit Price without VAT: | 6 883,27000 Kč |
|---|---|
| Unit Price with VAT: | 8 328,75670 Kč |









