Round Pushbutton Switch Cap Green Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZBW9133

DigiKey Part Number
4008-ZBW9133-ND
Manufacturer
Manufacturer Product Number
ZBW9133
Description
LENS CAP FOR FLUSH ILLUM LED PUS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Green Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Green
Illumination
Illuminated
For Use With/Related Products
Harmony XB4, Harmony XB5 Series
Mounting Type
Snap Fit
Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1081,23200 Kč812,32 Kč
Manufacturers Standard Package
Unit Price without VAT:81,23200 Kč
Unit Price with VAT:98,29072 Kč