Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 196.85' (60.00m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1522100600

DigiKey Part Number
281-8062-ND
Manufacturer
Manufacturer Product Number
1522100600
Description
CABLE MOD 8P4C PLUG-PLUG 196.85'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 196.85' (60.00m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
196.85' (60.00m)
Shielding
Double Shielded
Color
Green
Features
Molded Plugs
Style
Cat5e, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 022,32000 Kč5 022,32 Kč
104 269,63500 Kč42 696,35 Kč
254 002,65760 Kč100 066,44 Kč
503 966,61140 Kč198 330,57 Kč
Manufacturers Standard Package
Unit Price without VAT:5 022,32000 Kč
Unit Price with VAT:6 077,00720 Kč