
221-2525 | |
|---|---|
DigiKey Part Number | 2946-221-2525-ND |
Manufacturer | |
Manufacturer Product Number | 221-2525 |
Description | MOUNTING CARRIER 5-WAY FOR INL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For Splices |
Datasheet | Datasheet |
EDA/CAD Models | 221-2525 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Carrier | |
For Use With/Related Products | Splices |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 39,79100 Kč | 397,91 Kč |
| 25 | 34,71400 Kč | 867,85 Kč |
| 50 | 31,48440 Kč | 1 574,22 Kč |
| 100 | 28,77360 Kč | 2 877,36 Kč |
| 250 | 25,92580 Kč | 6 481,45 Kč |
| 500 | 24,25186 Kč | 12 125,93 Kč |
| 1 000 | 22,92352 Kč | 22 923,52 Kč |
| 5 000 | 20,84560 Kč | 104 228,00 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |










