
221-2521 | |
|---|---|
DigiKey Part Number | 2946-221-2521-ND |
Manufacturer | |
Manufacturer Product Number | 221-2521 |
Description | MOUNTING CARRIER; 1-WAY; FOR INL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For Splices |
Datasheet | Datasheet |
EDA/CAD Models | 221-2521 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Carrier | |
For Use With/Related Products | Splices |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 25 | 24,43320 Kč | 610,83 Kč |
| 50 | 22,10240 Kč | 1 105,12 Kč |
| 100 | 20,12450 Kč | 2 012,45 Kč |
| 250 | 18,02552 Kč | 4 506,38 Kč |
| 500 | 16,78328 Kč | 8 391,64 Kč |
| 1 000 | 15,79176 Kč | 15 791,76 Kč |
| 5 000 | 14,23135 Kč | 71 156,75 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |











