



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 24 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 594,14000 Kč | 7 594,14 Kč |
| 5 | 7 039,24400 Kč | 35 196,22 Kč |
| 10 | 6 813,20000 Kč | 68 132,00 Kč |
| 25 | 6 525,80040 Kč | 163 145,01 Kč |
| Unit Price without VAT: | 7 594,14000 Kč |
|---|---|
| Unit Price with VAT: | 9 188,90940 Kč |











