


221-2504 | |
|---|---|
DigiKey Part Number | 2946-221-2504-ND |
Manufacturer | |
Manufacturer Product Number | 221-2504 |
Description | CARRIER FOR 221-2401 4POS SCREW- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For Splices |
Datasheet | Datasheet |
EDA/CAD Models | 221-2504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Carrier | |
For Use With/Related Products | Splices |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,56300 Kč | 345,63 Kč |
| 25 | 32,38720 Kč | 809,68 Kč |
| 50 | 30,83760 Kč | 1 541,88 Kč |
| 100 | 29,36570 Kč | 2 936,57 Kč |
| 250 | 27,52500 Kč | 6 881,25 Kč |
| 500 | 26,21096 Kč | 13 105,48 Kč |
| 1 000 | 24,95990 Kč | 24 959,90 Kč |
| 2 500 | 23,39807 Kč | 58 495,18 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |










