18 AWG Hook-Up Wire Solid White 500V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0069105

DigiKey Part Number
5614-0069105-ND
Manufacturer
Manufacturer Product Number
0069105
Description
OLFLEX HEAT 180 SID 1X0,75 WH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid White 500V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.087" (2.21mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
500V
Operating Temperature
-50°C ~ 180°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10012,60510 Kč1 260,51 Kč
20011,99615 Kč2 399,23 Kč
30011,65180 Kč3 495,54 Kč
50011,23016 Kč5 615,08 Kč
70010,95946 Kč7 671,62 Kč
1 00010,67853 Kč10 678,53 Kč
2 5009,98362 Kč24 959,05 Kč
5 0009,48253 Kč47 412,65 Kč
10 0009,00149 Kč90 014,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60510 Kč
Unit Price with VAT:15,25217 Kč