Image for K 32 S 27 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K 32 S 27

DigiKey Part Number
2128-K32S27-ND
Manufacturer
Manufacturer Product Number
K 32 S 27
Description
SOCKET IMPACT HEX 27MM 1.89"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket, Impact Hex 27mm 1.89" (48.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket, Impact
Tip Type
Hex
Size
27mm
Drive Size
3/4"
Length
1.89" (48.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 861,82000 Kč2 861,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2 861,82000 Kč
Unit Price with VAT:3 462,80220 Kč