3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02173.15MXP

DigiKey Part Number
F1731-ND
Manufacturer
Manufacturer Product Number
02173.15MXP
Description
FUSE GLASS 3.15A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
02173.15MXP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
17.72
Part Status
Active
Approval Agency
BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0224 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 953
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,89000 Kč11,89 Kč
59,88600 Kč49,43 Kč
109,13500 Kč91,35 Kč
507,57060 Kč378,53 Kč
1006,98660 Kč698,66 Kč
2506,28084 Kč1 570,21 Kč
5005,79324 Kč2 896,62 Kč
1 0005,34172 Kč5 341,72 Kč
5 0004,41699 Kč22 084,95 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89000 Kč
Unit Price with VAT:14,38690 Kč