19439000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19563000

DigiKey Part Number
2181-19563000-ND
Manufacturer
Manufacturer Product Number
19563000
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Bottom Entry M20 HA16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Bottom Entry
Size
HA16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
3.110" L x 1.161" W x 2.087" H (79.00mm x 29.50mm x 53.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Zinc
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5548,94200 Kč2 744,71 Kč
Manufacturers Standard Package
Unit Price without VAT:548,94200 Kč
Unit Price with VAT:664,21982 Kč